Bosch Rexroth M4 Straddling Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1371
- Mfr. Part No.:
- 3842111987
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 197-1371
- Mfr. Part No.:
- 3842111987
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Straddling Nut | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M4 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Straddling Nut | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M4 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Bosch Rexroth's straddling nut expander series is used for attaching light accessories such as cable fasteners or rings.
Easy assembly by clipping into the profile groove
Profile finishing: not required
Profile finishing: not required
