Bosch Rexroth M4 Straddling Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1370
- Mfr. Part No.:
- 3842111987
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1370
- Mfr. Part No.:
- 3842111987
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Straddling Nut | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M4 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Straddling Nut | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M4 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
RoHS Status: Not Applicable
The Bosch Rexroth's straddling nut expander series is used for attaching light accessories such as cable fasteners or rings.
Easy assembly by clipping into the profile groove
Profile finishing: not required
Profile finishing: not required
