Bosch Rexroth Sliding Element, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1361
- Mfr. Part No.:
- 3842530303
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1361
- Mfr. Part No.:
- 3842530303
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Element | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Material | POM | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Element | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Material POM | ||
Structural Element Type Fixing & Connection Element | ||
Length 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Bosch Rexroth slider which is mainly used for constructing inexpensive sliding and lifting doors. It is made up of POM material and black in colour.
Good functional reliability
