RS PRO M5 T-Slot Nut, Nut, Groove Size 8 mm
- RS Stock No.:
- 765-424
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£12.30
(exc. VAT)
£14.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.30 | £1.23 |
*price indicative
- RS Stock No.:
- 765-424
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Slot Nut | |
| Product Type | Nut | |
| Compatible Groove Size | 8 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Nut | |
| Length | 22mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Slot Nut | ||
Product Type Nut | ||
Compatible Groove Size 8 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Nut | ||
Length 22mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO M5 Steel Nut, 8 mm Groove Size
The RS PRO M5 Steel Nut is designed for secure fastening in various industrial applications. Made from high-quality steel, this nut ensures durability and reliable performance. It is Ideal for use in environments where strength and corrosion resistance are crucial.
Features and Benefits
Material: Steel construction provides excellent strength and durability.
Thread Size: M5 thread size ensures compatibility with a wide range of bolts and screws.
Groove Size: 8 mm groove size allows for versatile application in different assemblies.
Compliance: Meets REACH and RoHS standards for safe and environmentally friendly use.
Length: 22 mm length offers a Compact solution for tight spaces.
Thread Size: M5 thread size ensures compatibility with a wide range of bolts and screws.
Groove Size: 8 mm groove size allows for versatile application in different assemblies.
Compliance: Meets REACH and RoHS standards for safe and environmentally friendly use.
Length: 22 mm length offers a Compact solution for tight spaces.
Applications
Manufacturing and assembly lines
Automotive industry
Construction projects
Machinery and equipment maintenance
Automotive industry
Construction projects
Machinery and equipment maintenance
Additional Information
Complies with REACH and RoHS standards for environmental and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M8 T-Slot Nut Groove Size 8 mm
- RS PRO M4 T-Slot Nut Groove Size 8 mm
- RS PRO M3 T-Slot Nut Groove Size 8 mm
- RS PRO M6 T-Slot Nut Groove Size 8 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm Tube Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm


