MG Chemicals Clear Conformal Coating Remover, 850 ml Can
- RS Stock No.:
- 181-0383
- Mfr. Part No.:
- 8309-850ML
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
£46.42
(exc. VAT)
£55.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £46.42 |
| 15 - 39 | £44.53 |
| 40 + | £42.70 |
*price indicative
- RS Stock No.:
- 181-0383
- Mfr. Part No.:
- 8309-850ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Package Size | 850 ml | |
| Package Type | Can | |
| Application | PCBs | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Size 850 ml | ||
Package Type Can | ||
Application PCBs | ||
Colour Clear | ||
- COO (Country of Origin):
- CA
The 8309 Conformal Coating Stripper is available in both liquid and pen format. It removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes, and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe. Applications & Usages: The primary applications of the 8309 are for PCB maintenance and repairs. It also works well for removing conductive ink lacquers. The low viscosity allows PCBs to be easily submersed in the stripper.
Strips acrylics, polyurethanes, and silicones
Liquid format allows for full submersion of PCBs
Safe on metals
Contains no SVHCs
Biodegradable
Available in liquid
Liquid format allows for full submersion of PCBs
Safe on metals
Contains no SVHCs
Biodegradable
Available in liquid
Related links
- MG Chemicals Clear Conformal Coating Remover, 850 ml Tin
- MG Chemicals Clear Conformal Coating Remover, 10 ml Pen
- MG Chemicals Clear Conformal Coating Remover, 55 ml Bottle
- MG Chemicals Clear Acrylic 945 ml Can
- MG Chemicals Clear Conformal Coating, 55 ml
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +130°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max
