Electrolube Transparent Silicone Resin Conformal Coating, 400 ml Aerosol, -50°C min, +125°C max
- RS Stock No.:
- 428-552
- Mfr. Part No.:
- FSC400
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.93
(exc. VAT)
£17.92
(inc. VAT)
- RS Stock No.:
- 428-552
- Mfr. Part No.:
- FSC400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | PCBs | |
| Material | Silicone Resin | |
| Colour | Transparent | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -50°C | |
| Trade Name | FSC | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application PCBs | ||
Material Silicone Resin | ||
Colour Transparent | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -50°C | ||
Trade Name FSC | ||
Electrolube Flexible Silicone Coating
The Electrolube 400ml flexible silicone coating is a specialist conformal coating that is formulated based on high-quality silicone resin. It is highly flexible for delicate components, while it exhibits excellent adhesion to a wide variety of substrates and operates within a wide temperature range. It is an ideal choice for humid environments offering excellent protection from moisture. It can be sprayed, dipped or brushed and is fast-drying, allowing for efficient production while it also contains a UV trace that allows inspection of the PCB after coating to ensure complete and even coverage.
Features and Benefits
Very high surface insulation resistance
Wide operating temperature range
Good dielectric properties
Very high surface resistivity
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Operating temperature ranges between -50°C and +125°C
Wide operating temperature range
Good dielectric properties
Very high surface resistivity
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Operating temperature ranges between -50°C and +125°C
Applications
Electronics
PCBs
PCBs
Certifications
IEC 61086-2
IEC 60068-2-78
IEC 60068-2-11
IPC-CC-830
MIL-I-46058-C
UL94 approved
IEC 60068-2-78
IEC 60068-2-11
IPC-CC-830
MIL-I-46058-C
UL94 approved

