PMA Uster, 26.6 mm Nominal Diameter, Polyamide 6, Black

Stock information currently inaccessible
RS Stock No.:
285-8778
Distrelec Article No.:
155-14-473
Mfr. Part No.:
VOHG-29B.50
Brand:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Conduit

Nominal Diameter

26.6mm

Material

Polyamide 6

Series

VOHG

Colour

Black

Minimum Operating Temperature

40°C

Maximum Operating Temperature

160°C

Standards/Approvals

UL recognized (file E 80294)

COO (Country of Origin):
CH
The conduit is designed to provide robust construction and high mechanical protection for heavy machine equipment. Made of high-grade polyamide 6 material, it offers outstanding pull-out resistance, making it ideal for exterior applications in machinery and installations. With a temperature range of -40°C to +105°C continuous, and +160°C short-term, this conduit is self-extinguishing, halogen, and cadmium-free, ensuring safety in various environments.

Made of high-grade, specially formulated polyamide 6 material for durability

Outstanding pull-out resistance for added protection

Self-extinguishing, halogen, and cadmium-free for safety

Temperature range of -40°C to +105°C continuous, +160°C short-term for versatility

Compatible with PMAFIX, PMA Smart Line, and PMAGRIP for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy