RS PRO DMC 235N Flexible Conduit, 34.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride,
- RS Stock No.:
- 818-944
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£474.98
(exc. VAT)
£569.98
(inc. VAT)
FREE delivery for orders over £60.00
- 15 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £474.98 | £15.833 |
*price indicative
- RS Stock No.:
- 818-944
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 34.5mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMC 235N | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Hazardous Area Certification | CE | |
| Minimum Bend Radius | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 34.5mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMC 235N | ||
Colour Black | ||
Length 30m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Hazardous Area Certification CE | ||
Minimum Bend Radius 115mm | ||
- COO (Country of Origin):
- IT
RS PRO 34.5 mm Flexible Conduit, 30 m
Features and Benefits
Polyvinyl Chloride Coating: Offers additional protection against environmental elements.
IP67 Rating: Ensures complete protection against dust and temporary immersion in water.
Temperature Range: Operates effectively from -15 °C to 80 °C, suitable for various climates.
Acid and UV Resistance: Ensures longevity in harsh chemical and outdoor environments.
Self-Extinguishing: Enhances safety by reducing fire risk.
Compression and Torsion Resistance: Maintains integrity under mechanical stress.
Applications
Outdoor electrical installations
Chemical processing plants
Automotive manufacturing
Additional Information
CE certified for safety and performance.
Minimum bend radius of 115 mm for flexible installation.
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
