RS PRO DMC 221N Flexible Conduit, 20.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride,
- RS Stock No.:
- 818-942
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£207.81
(exc. VAT)
£249.37
(inc. VAT)
FREE delivery for orders over £60.00
- 32 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £207.81 | £6.927 |
*price indicative
- RS Stock No.:
- 818-942
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20.5mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMC 221N | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Hazardous Area Certification | CE | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20.5mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMC 221N | ||
Colour Black | ||
Length 30m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Hazardous Area Certification CE | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 30 m
Features and Benefits
Polyvinyl Chloride Coating: Provides additional durability and resistance to environmental factors.
Galvanised Steel Material: Offers mechanical strength and longevity.
Temperature Range: Operates effectively between -15 °C and 80 °C.
Acid and UV Resistance: Suitable for harsh chemical and outdoor conditions.
Self-Extinguishing: Enhances safety by reducing fire risk.
Minimum Bend Radius of 55 mm: Allows for flexible installation in tight spaces.
Applications
Outdoor electrical installations
Chemical processing plants
Automotive manufacturing
Additional Information
RoHS compliant for environmental safety.
CE certified for quality assurance.
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
