HellermannTyton Converter, Conduit Fitting, M16, PG16, Nickel Plated Brass, Metal
- RS Stock No.:
- 440-654
- Mfr. Part No.:
- 166-50905
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
£81.26
(exc. VAT)
£97.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £81.26 | £8.126 |
*price indicative
- RS Stock No.:
- 440-654
- Mfr. Part No.:
- 166-50905
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fitting Type | Converter | |
| Thread Size | M16, PG16 | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fitting Type Converter | ||
Thread Size M16, PG16 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Converter made of nickel plated brass offers strong mechanical performance with a metal finish (ML). Designed to withstand extreme temperatures from -100 °c to +300 °c. Suitable for demanding industrial applications. ROHS compliant for safe and reliable use.
Inner and outer thread
Reduces or enlarges thread size
Can convert between metric and PG threads
Reduces or enlarges thread size
Can convert between metric and PG threads
Related links
- HellermannTyton Converter M16 Nickel Plated Brass, Metal
- HellermannTyton Locknut M16 Metal
- HellermannTyton Fixed Fitting 20mm Nominal Size Nickel Plated Brass IP67
- HellermannTyton Fixed External Thread Fitting 40mm Nominal Size Nickel Plated Brass, Metal
- HellermannTyton Locknut PG11 Metal
- HellermannTyton End Insert 32mm Nominal Size Metal
- HellermannTyton Locknut M20 Metal
- HellermannTyton Locknut M12 Metal


