Legrand Conduit Plug, Conduit Fitting, 20 → 25mm Nominal Size, Plastic, Grey
- RS Stock No.:
- 333-991
- Mfr. Part No.:
- 06012
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
£151.08
(exc. VAT)
£181.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £151.08 | £3.022 |
*price indicative
- RS Stock No.:
- 333-991
- Mfr. Part No.:
- 06012
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Nominal Size | 20 → 25mm | |
| Fitting Type | Conduit Plug | |
| Material | Plastic | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Nominal Size 20 → 25mm | ||
Fitting Type Conduit Plug | ||
Material Plastic | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand reducing sleeve for diameter of 25mm conduits is designed to reduce from a 25mm diameter to a 20mm diameter. It is grey in color RAL7035 and fireproof.
Material Plastic
Material quality Polyolefin
Finishing Untreated
Halogen free
Material quality Polyolefin
Finishing Untreated
Halogen free
Related links
- Legrand Conduit Plug 25mm Nominal Size Grey
- RS PRO Reducer 20 → 25mm Nominal Size, Steel
- Legrand End Cap 20mm Nominal Size Grey
- Legrand Snap Fixing Base 25mm Nominal Size Black
- Legrand 40mm Nominal Size Grey
- Legrand Snap Fixing Base 7mm Nominal Size Black
- Legrand End Cap 16mm Nominal Size Blue IP40 rating
- Legrand 25mm Nominal Size Brass, Metallic
