Legrand Conduit Plug, Conduit Fitting, 25mm Nominal Size, Plastic, Grey
- RS Stock No.:
- 334-018
- Mfr. Part No.:
- 06003
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
£76.83
(exc. VAT)
£92.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £76.83 | £1.537 |
*price indicative
- RS Stock No.:
- 334-018
- Mfr. Part No.:
- 06003
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Nominal Size | 25mm | |
| Fitting Type | Conduit Plug | |
| Material | Plastic | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Nominal Size 25mm | ||
Fitting Type Conduit Plug | ||
Material Plastic | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand conduit sleeve diameter 25mm, grey RAL7035, comes in a set of 50. It is suitable for both bendable and rigid ducts.
Material Plastic
Polyolefin material quality
Type of surface treatment Untreated
Polyolefin material quality
Type of surface treatment Untreated
Related links
- Legrand Conduit Plug 20 → 25mm Nominal Size Grey
- Legrand End Cap 20mm Nominal Size Grey
- Legrand Snap Fixing Base 25mm Nominal Size Black
- Legrand 25mm Nominal Size Brass, Metallic
- Legrand 40mm Nominal Size Grey
- RS PRO Straight 25mm Nominal Size Nylon 66, Grey IP55 rating
- Schneider Electric Sleeve Fitting 25mm Nominal Size Grey IP41 rating
- Flexicon 25mm Nominal Size Brass, Grey
