Legrand End Cap, Conduit Fitting, 16mm Nominal Size, Plastic, Blue IP40 rating
- RS Stock No.:
- 333-952
- Mfr. Part No.:
- 05916
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
£72.67
(exc. VAT)
£87.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £72.67 | £0.727 |
*price indicative
- RS Stock No.:
- 333-952
- Mfr. Part No.:
- 05916
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Nominal Size | 16mm | |
| Fitting Type | End Cap | |
| Material | Plastic | |
| Colour | Blue | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Nominal Size 16mm | ||
Fitting Type End Cap | ||
Material Plastic | ||
Colour Blue | ||
IP Rating IP40 | ||
Non Compliant
- COO (Country of Origin):
- HU
The Legrand pack of 100 RE 16mm IP40 caps are flexible plastic sealing caps that meet the requirements of RE2020. They fit at the end of flexible ICTA or ICA conduits, limiting up to 90% of the airflow in the electrical installation.
SEBS soft plastic material
IP40 - Self-extinguishing: 650°C/30s
Minimum and maximum ambient temperatures during installation: 5°C to +60°C
IP40 - Self-extinguishing: 650°C/30s
Minimum and maximum ambient temperatures during installation: 5°C to +60°C
Related links
- Legrand End Cap 16mm Nominal Size Blue IP40 rating
- Legrand End Cap 20mm Nominal Size Grey
- Flexicon Rubber End Cap 16mm Nominal Size Black IP66 rating
- Schneider Electric 90° Elbow 16mm Nominal Size Grey IP40 rating
- Schneider Electric T Piece 16mm Nominal Size Grey IP40 rating
- Adaptaflex Straight 16mm Nominal Size Brass, Silver IP40 rating
- Flexicon Straight 16mm Nominal Size Stainless Steel IP40 rating
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver IP40 rating
