RS PRO Manual M31 x 1.5 Condensate Drain 11 cm³
- RS Stock No.:
- 767-792
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.40 |
*price indicative
- RS Stock No.:
- 767-792
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Condensate Drain | |
| Drain Type | Manual | |
| Bowl Capacity | 11cm³ | |
| Inlet Thread Standard | M | |
| Minimum Operating Pressure | 0bar | |
| Inlet Port Thread Size | M31 x 1.5 | |
| Minimum Operating Temperature | 0°C | |
| Width | 49.9mm | |
| Height | 49.9mm | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Condensate Drain | ||
Drain Type Manual | ||
Bowl Capacity 11cm³ | ||
Inlet Thread Standard M | ||
Minimum Operating Pressure 0bar | ||
Inlet Port Thread Size M31 x 1.5 | ||
Minimum Operating Temperature 0°C | ||
Width 49.9mm | ||
Height 49.9mm | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Manual l Condensate Drain 75 cm³
- Festo Manual 1/8 mm Condensate Drain, SVS-3-1/8
- SMC Automatic Condensate Drain 45 cm³, AD48
- SMC Automatic Condensate Drain 25 cm³, AD37
- SMC Automatic Condensate Drain 8 cm³, AD27-2
- SMC Automatic Condensate Drain 8 cm³, AD27-CZ
- RS PRO Automatic l Condensate Drain 75 cm³
- SMC Automatic Condensate Drain 45 cm³, AD48-2
