Milwaukee 6 Cell Polymer Compartment Box, 507 mm x 386mm x 170 mm
- RS Stock No.:
- 255-2706
- Mfr. Part No.:
- 4932478625
- Brand:
- Milwaukee
Subtotal (1 unit)*
£81.29
(exc. VAT)
£97.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.29 |
*price indicative
- RS Stock No.:
- 255-2706
- Mfr. Part No.:
- 4932478625
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Compartments | 6 | |
| Product Type | Compartment Box | |
| Height | 507mm | |
| Width | 386mm | |
| Depth | 170mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polymer | |
| Standards/Approvals | IP 65 rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Compartments 6 | ||
Product Type Compartment Box | ||
Height 507mm | ||
Width 386mm | ||
Depth 170mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polymer | ||
Standards/Approvals IP 65 rated | ||
- COO (Country of Origin):
- IL
Milwaukee Compartment Box, 507mm Width, 386mm Depth - 4932478625
This compartment box is a modular organiser designed to store tools, batteries and larger fittings for tradespeople working on-site. It combines rugged polymer construction with a clear LID to allow Rapid Visual checks of contents while integrating into a wider modular storage system used across workshops and job locations.
Features & Benefits
• Impact-resistant polymer body increases onsite durability
• IP65-rated weather seal prevents ingress of rain and debris
• 22 kg load capacity supports heavy tool and component loads
• Quick-adjust dividers enable customised internal layouts
• Ten fixed sections provide organised small parts separation
• IP65-rated weather seal prevents ingress of rain and debris
• 22 kg load capacity supports heavy tool and component loads
• Quick-adjust dividers enable customised internal layouts
• Ten fixed sections provide organised small parts separation
Applications
• Suitable for keeping screws and bolts organised in electrical workshops
• Ideal for storing batteries and chargers in automation maintenance kits
• Used for carrying larger fittings and connectors on mechanical service calls
• Can be used for small parts storage on electronics assembly benches
• Ideal for storing batteries and chargers in automation maintenance kits
• Used for carrying larger fittings and connectors on mechanical service calls
• Can be used for small parts storage on electronics assembly benches
How does the LID assist Rapid inventory checks?
The transparent LID permits Visual identification of contents without opening, reducing handling time during assembly or maintenance.
Can it be used outdoors in wet conditions?
Yes, the sealing system meets IP65 classification to keep out rain and site debris during outdoor tasks.
How adaptable is the internal layout for mixed component sizes?
Quick-adjust dividers allow reconfiguration of compartments to accommodate varying item sizes from small fasteners to larger accessories.
What construction materials contribute to jobsite resilience?
The Shell and LID are moulded from impact-resistant polymer that resists knocks and abrasion common in workshop and site environments.
Related links
- Raaco 2 Cell Black Plastic Compartment Box, 195 mm x 386mm x 263 mm
- Raaco 2 Cell Black Plastic Compartment Box, 241 mm x 386mm x 263 mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Raaco 6 Cell Polypropylene Compartment Box, 78 mm x 338mm x 261 mm
- Raaco 6 Cell Black Polypropylene Compartment Box, 40 mm x 179mm x 151 mm
- Stanley Adjustable Compartments 6 Cell Black 356 mm x 115mm x 109 mm
