SAM Red Metal Compartment Box, 150 mm x 365mm x 450 mm

Subtotal (1 unit)*

£70.59

(exc. VAT)

£84.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.59

*price indicative

RS Stock No.:
900-923
Mfr. Part No.:
COF-R1N15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Compartment Box

Height

150mm

Width

365mm

Depth

450mm

Adjustable Compartments

No

Transparent Lid

No

Material

Metal

Colour

Red

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Durable metal storage box offers an efficient solution for organising accessories, featuring compartments for safe storage. Its portable design allows for easy transport, making it Ideal for users who require mobility and order in their tools.

Fitted with plastic clips for easy stacking and securing of multiple boxes

Equipped with a practical carrying handle for convenient transport

Includes built-in plastic trays for organised storage of small items

Designed with a height of 85 mm to accommodate various accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy