Virax Adjustable Compartments 6 Cell Black Case, 390 mm x 390mm x 70 mm

Subtotal (1 unit)*

£71.06

(exc. VAT)

£85.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.06

*price indicative

RS Stock No.:
878-421
Mfr. Part No.:
888878
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Number of Compartments

6

Product Type

Case

Height

390mm

Width

390mm

Depth

70mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Virax Plastic Storage Box keeps your small components neatly organised and protected during transit. This premium organiser ensures effortless parts management while maintaining a highly professional appearance on every jobsite.

Features six removable bins for small parts

Built with a see-through clear cover to check stock instantly

Secure design ensures all components stay firmly in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy