LM339NG onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£11.28

(exc. VAT)

£13.53

(inc. VAT)

RS Stock No.:
463-666
Mfr. Part No.:
LM339NG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Dimensions

19.56 x 6.6 x 3.68mm

Length

19.56mm

Width

6.6mm

Height

3.68mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106.02 dB

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy