TE Connectivity, AMP Power Lock Power Connector Cable Mount Plug, Socket, 1P, Crimp Termination, 31A, 600 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8701
Mfr. Part No.:
53894-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

1P

Plug/Socket

Plug, Socket

Voltage Rating

600 V ac

Gender

Male to Female

Mounting Type

Cable Mount

Current Rating

31A

Termination Method

Crimp

Housing Material

PC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Series

AMP Power Lock

Series Number

53894

Non Compliant

COO (Country of Origin):
MX