TE Connectivity IEC Connector Panel Mount, Quick Connect Termination, 15A, 250 V
- RS Stock No.:
- 782-8105
- Mfr. Part No.:
- 6ESRF-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-8105
- Mfr. Part No.:
- 6ESRF-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Current Rating | 15A | |
| Termination Method | Quick Connect | |
| Series | SR Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage Rating 250 V | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 15A | ||
Termination Method Quick Connect | ||
Series SR Series | ||
- COO (Country of Origin):
- US
