TE Connectivity, LGH Compact Power Connector Socket, Cable Termination, 30 kV
- RS Stock No.:
- 510-104
- Mfr. Part No.:
- 3-848075-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,003.92
(exc. VAT)
£1,204.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,003.92 |
*price indicative
- RS Stock No.:
- 510-104
- Mfr. Part No.:
- 3-848075-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Socket | |
| Voltage Rating | 30 kV | |
| Gender | Female | |
| Termination Method | Cable | |
| Series | LGH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Socket | ||
Voltage Rating 30 kV | ||
Gender Female | ||
Termination Method Cable | ||
Series LGH | ||
- COO (Country of Origin):
- US
The TE Connectivity Circular power connector lead assembly is engineered for high-performance applications requiring reliability and durability. With its robust design, this connector excels in environments with harsh conditions, offering seamless wire-to-wire connectivity. It supports an impressive operating voltage of 30000 VDC, making it suitable for demanding electrical environments. With a wire size of 16 AWG, the connector is primed for effective power transmission, while ensuring compliance with stringent industry standards for safety and efficiency. Its operating temperature range from -55 to 125 °C allows for versatile applications across varied conditions. Easy to integrate within existing setups, the lead assembly's thoughtful design includes features that facilitate convenient installation while ensuring a secure connection, ideal for automotive, industrial, and electronic applications.
Designed for high-performance applications with exceptional reliability
Seamlessly supports wire-to-wire connectivity in electrical systems
Capable of handling up to 30000 VDC for demanding power requirements
Constructed to operate effectively within a wide temperature range
Simplifies the assembly and installation process for end users
Manufactured with compliance to multiple industry regulations for safety
Ensures long-lasting performance in harsh environmental conditions
Seamlessly supports wire-to-wire connectivity in electrical systems
Capable of handling up to 30000 VDC for demanding power requirements
Constructed to operate effectively within a wide temperature range
Simplifies the assembly and installation process for end users
Manufactured with compliance to multiple industry regulations for safety
Ensures long-lasting performance in harsh environmental conditions
Related links
- TE Connectivity Cable Termination, 30 kV dc
- TE Connectivity Cable Termination, 10 kV
- TE Connectivity 1 50 kV dc
- TE Connectivity 1 20 kV dc
- Ideal Industries FT-45 Series Smart Home Data Cable Termination Kit
- Hirose 1P 160A, 1 kV ac/dc
- TE Connectivity Panel Mount Socket Plug In 600
- TE Connectivity Panel Mount Socket Crimp 25A,
