Phoenix Contact, SACC Power Connector Panel Mount, 4 Screw, 1.5kV 12A
- RS Stock No.:
- 498-186
- Mfr. Part No.:
- 1027465
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.13 |
*price indicative
- RS Stock No.:
- 498-186
- Mfr. Part No.:
- 1027465
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Voltage | 1.5kV | |
| Current | 12A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Housing Material | Zinc | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 11mm | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, M12 connector, cULus Recognised | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Voltage 1.5kV | ||
Current 12A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Contact Material Copper Zinc Alloy | ||
Housing Material Zinc | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 11mm | ||
Contact Plating Nickel Gold Alloy | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, M12 connector, cULus Recognised | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector is meticulously engineered for power supply applications, delivering outstanding performance within compact environments. Designed with a 4-position configuration and shielded to ensure reliable connections even under extreme mechanical stress, it stands as an ideal choice for various industrial settings. The integrated crimp connection method promotes easy assembly while ensuring a robust interaction with cables, accommodating external diameters between 6.5 mm and 11 mm. This connector not only meets stringent standards for insertion and withdrawal cycles but also provides a high degree of environmental protection, making it highly suitable for challenging operational conditions. With an operational temperature range spanning from -40 °C to 85 °C, this connector excels in diverse applications, showcasing durability without compromising functionality.
Compact design allows for efficient use of limited wiring space
High contact density enhances overall performance
Reliable shield connection safeguards against external interference
Suitable for applications requiring resilience to high shock and vibration
Offers protection against incorrect connections through special T coding
Certified for environmental compliance ensuring adherence to safety standards
Versatile across various industries including transportation and automation
