NXP USB Powered PCB Evaluation IMXRT1050-EVKB Evaluation Board IMXRT1050-EVKB
- RS Stock No.:
- 288-4600
- Distrelec Article No.:
- 301-76-160
- Mfr. Part No.:
- IMXRT1050-EVKB
- Brand:
- NXP
Subtotal (1 unit)*
£92.31
(exc. VAT)
£110.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.31 |
*price indicative
- RS Stock No.:
- 288-4600
- Distrelec Article No.:
- 301-76-160
- Mfr. Part No.:
- IMXRT1050-EVKB
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMXRT1050-EVKB | |
| Kit Name | USB Powered PCB Evaluation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Board | ||
Featured Device IMXRT1050-EVKB | ||
Kit Name USB Powered PCB Evaluation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The powerful evaluation board based on the NXP i.MX RT1050 processor. This board is designed to showcase the most commonly used features of the processor in a compact and cost-effective package. It is a versatile platform for developers to become familiar with the capabilities of the i.MX RT1050 processor before investing in more specific designs.
Audio I/O of 3.5 mm Audio Stereo Headphone Jack, Onboard Microphone, Left & Right Speaker Out Connectors
Camera CMOS Sensor Interface
Supports displays with moving pictures and RGB interface
Related links
- NXP Development Board Evaluation Board FRDM-KL46Z
- NXP Evaluation and Development Board Evaluation Board S32K144EVB-Q100
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
- NXP PNEV5190BP PN5190 NFC Evaluation Board for PNEV5190MB Module Board 13.56 MHz PNEV5190BP
- NXP Evaluation Kit USB Cable Base Board SOM Board Evaluation Kit for Processor 400 MHz
- ROHM Evaluation Board Evaluation Board for PCB for MLEB8360 Evaluation Board
