Sparkfun Radio Module Radio 6 GHz WRL-13001
- RS Stock No.:
- 288-3966
- Distrelec Article No.:
- 301-52-849
- Mfr. Part No.:
- WRL-13001
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-3966
- Distrelec Article No.:
- 301-52-849
- Mfr. Part No.:
- WRL-13001
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Development Board | |
| RF Technology | Radio | |
| Kit Name | Radio Module | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Development Board | ||
RF Technology Radio | ||
Kit Name Radio Module | ||
Maximum Frequency 6GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HackRF One, a Software Defined Radio (SDR) peripheral, is the perfect tool for testing and developing modern radio technologies. With an operating frequency of 1 MHz to 6 GHz, half-duplex transceiver, and compatibility with GNU Radio and SDR, this open source hardware platform offers endless possibilities for radio enthusiasts.
Operating frequency of 1 MHz to 6 GHz
Up to 20 million samples per second
Software-configurable RX and TX gain and baseband filter
SMA female antenna connector for easy setup
Convenient buttons for programming
Hi-Speed USB 2.0 for fast data transfer
Open source hardware for customization
Related links
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Silicon Labs ZGM130S Z-Wave Module Radio Board ZGM130S Development Kit for Z-Wave 700 SLWRB4207A
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board Bluetooth Starter Kit for Wireless Starter Kit
- Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6 GHz 471-044
- Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6 GHz 6002-410-022
