Silicon Labs Development Kit for EFR32FG25 Wi-SUN-PK6015A

Subtotal (1 unit)*

£540.02

(exc. VAT)

£648.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.02

*price indicative

RS Stock No.:
270-0527
Mfr. Part No.:
Wi-SUN-PK6015A
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Development Kit

For Use With

EFR32FG25

Standards/Approvals

No

COO (Country of Origin):
NO
The Silicon Labs wireless pro kit with the BRD4271A Radio Board is an excellent starting point to get familiar with the EFR32 wireless gecko wireless system-on-chip. It also provides all necessary tools for developing a Silicon Labs wireless application.

Sug-GHz integrated radio transceiver

16 dBm output power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy