Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 510 MHz FG25-RB4271A
- RS Stock No.:
- 270-0525
- Mfr. Part No.:
- FG25-RB4271A
- Brand:
- Silicon Labs
Subtotal (1 unit)*
£52.72
(exc. VAT)
£63.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.72 |
*price indicative
- RS Stock No.:
- 270-0525
- Mfr. Part No.:
- FG25-RB4271A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Antenna Design | |
| Kit Classification | Radio Board | |
| Product Type | Development Kit | |
| Technology | Radio | |
| For Use With | EFR32FG25 | |
| Featured Device | 16 dBm Radio Board | |
| Kit Name | Radio Board | |
| Maximum Frequency | 510MHz | |
| Standards/Approvals | Wi-SUN FAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Antenna Design | ||
Kit Classification Radio Board | ||
Product Type Development Kit | ||
Technology Radio | ||
For Use With EFR32FG25 | ||
Featured Device 16 dBm Radio Board | ||
Kit Name Radio Board | ||
Maximum Frequency 510MHz | ||
Standards/Approvals Wi-SUN FAN, RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs wireless pro kit with the BRD4271A Radio Board is an excellent starting point to get familiar with the EFR32 wireless gecko wireless system-on-chip. It also provides all necessary tools for developing a Silicon Labs wireless application.
Sug-GHz integrated radio transceiver
16 dBm output power
Related links
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 928.1 MHz FG25-RB4272A
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 870 MHz FG25-RB4270B
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit for Wireless
- Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
