Silicon Labs Wi-Fi Module Wireless Starter Kit WGM160P WiFi Starter Kit for WGM160P Wi-Fi Module 1.1 MHz SLWRB4321A
- RS Stock No.:
- 268-7565
- Mfr. Part No.:
- SLWRB4321A
- Brand:
- Silicon Labs
Subtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.64 |
*price indicative
- RS Stock No.:
- 268-7565
- Mfr. Part No.:
- SLWRB4321A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | WiFi | |
| Kit Classification | Starter Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Wireless Module | |
| For Use With | WGM160P Wi-Fi Module | |
| Featured Device | WGM160P | |
| Kit Name | Wi-Fi Module Wireless Starter Kit | |
| Maximum Frequency | 1.1MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology WiFi | ||
Kit Classification Starter Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology Wireless Module | ||
For Use With WGM160P Wi-Fi Module | ||
Featured Device WGM160P | ||
Kit Name Wi-Fi Module Wireless Starter Kit | ||
Maximum Frequency 1.1MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs radio board is an excellent starting point to get familiar with the WGM160P Wi-Fi module. It also provides the necessary tools for developing a Silicon Labs wireless application. BRD4321A is a plug-in board for the wireless starter kit mainboard. It contains the WGM160P Wi-Fi module, a USB micro-B connector and a micro SD card slot.
Wi-Fi module with 2 MB Flash and 512 kB RAM
Integrated antenna
USB Micro-B connector offers device mode support
Micro SD card slot
Related links
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board Bluetooth Starter Kit for Wireless Starter Kit
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Microchip PICtail Plus WINC1500 WiFi Daughter Board for WINC1510-MR210PB Certified Wi-Fi Module AC164156
- Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
