Texas Instruments Functional Board Design DS90UB954-Q1 Evaluation Module for DS90UB954-Q1 DS90UB954-Q1EVM
- RS Stock No.:
- 265-9781
- Mfr. Part No.:
- DS90UB954-Q1EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9781
- Mfr. Part No.:
- DS90UB954-Q1EVM
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Evaluation Module | |
| Product Type | Evaluation Board | |
| For Use With | DS90UB954-Q1 | |
| Featured Device | DS90UB954-Q1 | |
| Kit Name | Functional Board Design | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Evaluation Module | ||
Product Type Evaluation Board | ||
For Use With DS90UB954-Q1 | ||
Featured Device DS90UB954-Q1 | ||
Kit Name Functional Board Design | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Interface Development Kit DS90UB953A-Q1 RADAR Interface Board for Small Camera Applications
- Texas Instruments Power Management IC Development Kit Motor Driver for DRV8889-Q1, DRV8889-Q1 for Automotive Stepper
- STMicroelectronics Discovery Kit Antenna Design Evaluation Board for ST25DV64KC 13.56 MHz ST25DV64KC-DISCO
- Wurth Elektronik Calypso IoT Design Kit Calypso IoT Design Kit for Microsoft Azure WiFi Evaluation Board for Microsoft
- Texas Instruments Interface Development Kit BOOSTXL-CANFD-LIN RF Transceiver Interface Board for TCAN4550-Q1,
- Texas Instruments Sub-1 GHz And 2.4 GHz Antenna Kit uSMA(JSC) Antenna Design Antenna Board for Sensor Tag, LaunchPad
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Texas Instruments SmartRF06 Evaluation Board Kit CC2538 ZigBee Evaluation Board for CC2538 2.4 GHz SMARTRF06EBK
