Texas Instruments Bluetooth Development Kit CC256x Bluetooth Development Kit for CC256x CC256XEM-STADAPT
- RS Stock No.:
- 265-9756
- Mfr. Part No.:
- CC256XEM-STADAPT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9756
- Mfr. Part No.:
- CC256XEM-STADAPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Technology | ARM Cortex M4 | |
| For Use With | CC256x | |
| Featured Device | CC256x | |
| Kit Name | Bluetooth Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology Bluetooth | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Technology ARM Cortex M4 | ||
For Use With CC256x | ||
Featured Device CC256x | ||
Kit Name Bluetooth Development Kit | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Bluetooth Development Kit CC2541 Bluetooth Development Kit for CC2541 2.4 GHz CC2541DK-MINI
- Texas Instruments Bluetooth Development Kit CC2564 Bluetooth Development Kit for CC2560 CC2564MODA,
- Communication & Wireless Development Tools
- Microchip ATSAMA5D27-WLSOM1 Evaluation Kit ATSAMA5D27C-LD2G, ATSAMA5D27-WLSOM1 Bluetooth Development Kit for
- Silicon Labs BG22 Explorer Kit J-Link debugger Bluetooth Development Kit, Evaluation Kit for EFR32BG22 76.8 MHz
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4182A
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4183A
- Infineon Pioneer Kit CYW9P62S1 WiFi, Bluetooth Development Kit for CYW43012 CYW9P62S1-43012EVB-01
