Silicon Labs BG22 Explorer Kit J-Link debugger Bluetooth Development Kit, Evaluation Kit for EFR32BG22 76.8 MHz
- RS Stock No.:
- 265-5369
- Mfr. Part No.:
- BG22-EK4108A
- Brand:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.18
(exc. VAT)
£15.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.18 |
| 5 - 9 | £12.58 |
| 10 + | £12.26 |
*price indicative
- RS Stock No.:
- 265-5369
- Mfr. Part No.:
- BG22-EK4108A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Technology | Wireless SoCs | |
| For Use With | EFR32BG22 | |
| Featured Device | J-Link debugger | |
| Kit Name | BG22 Explorer Kit | |
| Maximum Frequency | 76.8MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Bluetooth | ||
Kit Classification Development Kit, Evaluation Kit | ||
Product Type Evaluation Kit | ||
Technology Wireless SoCs | ||
For Use With EFR32BG22 | ||
Featured Device J-Link debugger | ||
Kit Name BG22 Explorer Kit | ||
Maximum Frequency 76.8MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs explorer kit is an ultra-low-cost, small form factor development and evaluation platform focused on rapid prototyping and concept creation of bluetooth LE IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus socket and a qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
User LED and push button
20-pin 2.54 mm breakout pads
SEGGER J-Link on-board debugger
Virtual COM port
Packet Trace Interface (PTI)
USB-powered
Related links
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
- Silicon Labs EFR32FG23B J-Link debugger Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4210A
- Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A
- Silicon Labs BB52 Explorer Kit Development Kit Evaluation Kit, Development Kit BB52-EK2701A
- Silicon Labs EFR32BG22C224F512IM40-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32BG22C224F512IM32-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32BG22C224F512GN32-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
