Silicon Labs EFR32FG23B EFR32xG23 Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4204D
- RS Stock No.:
- 265-5377
- Mfr. Part No.:
- xG23-RB4204D
- Brand:
- Silicon Labs
Get a bulk buy discount
Add 5 more to save £5.80
View bulk pricing optionsSubtotal (1 unit)*
£45.04
(exc. VAT)
£54.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £45.04 | - |
| 5 - 9 | £43.88 | £5.80 |
| 10 + | £42.79 | £22.50 |
*price indicative
- RS Stock No.:
- 265-5377
- Mfr. Part No.:
- xG23-RB4204D
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Wireless | |
| Product Type | Development Kit | |
| Kit Classification | Radio Board | |
| Technology | IoT | |
| For Use With | WSTK Main Board | |
| Featured Device | EFR32xG23 | |
| Kit Name | EFR32FG23B | |
| Maximum Frequency | 915MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Wireless | ||
Product Type Development Kit | ||
Kit Classification Radio Board | ||
Technology IoT | ||
For Use With WSTK Main Board | ||
Featured Device EFR32xG23 | ||
Kit Name EFR32FG23B | ||
Maximum Frequency 915MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs +14 dBm radio board is designed work with the WSTK main board (not included) to support the development of wireless IoT devices based on Sub-GHz wireless protocols for proprietary, connect, Wi-SUN, sidewalk and WM-BUS. The wireless starter kit mainboard contains an on-board J-Link debugger with a Packet trace interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware.
Advanced energy monitor
SEGGER J-Link on-board debugger
External device debugging
Ethernet and USB connectivity
Silicon Labs Si7021 relative humidity and temperature sensor
Low Power 128x128 pixel Memory LCD
User LEDs / Push buttons
20-pin 2.54 mm
Related links
- Silicon Labs EFR32FG23B J-Link debugger Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4210A
- Silicon Labs EFR32FG23B EFR32FG23 Wireless Radio Board for WSTK Main Board 433 MHz FG23-RB4265B
- Silicon Labs EFR32xG23 Pro Kit EFR32xG23 RF Transceiver Radio Board for Wireless IoT Devices 915 MHz xG23-PK6068A
- Silicon Labs Z-Wave 800 Pro Kit ZG23 SoC and ZGM230S Wireless Radio Board for ZG23 SoC and ZGM230S 915 MHz ZWAVE-PK800A
- Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
- Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B
- Silicon Labs EFR32FG23B EFR32FG23 Wireless Development Kit for EFR32FG23 Wireless System-on-Chip 915 MHz FG23-DK2600A
