Infineon BGT Sensor Bluetooth Sensor Board for Smart Appliances 61.5 GHz SHIELD_AUTONOM_BGT60

Bulk discount available

Subtotal (1 unit)*

£34.20

(exc. VAT)

£41.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£34.20
5 - 9£33.32
10 +£32.49

*price indicative

RS Stock No.:
260-1015
Mfr. Part No.:
SHIELD_AUTONOM_BGT60
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Communication & Wireless Development Tool

Kit Classification

Sensor Board

RF Technology

Bluetooth

Technology

Sensor

For Use With

Smart Appliances

Featured Device

Sensor

Kit Name

BGT

Maximum Frequency

61.5GHz

Interface Type

SPI

Standards/Approvals

JEDEC47/20/22

The Infineon communication & wireless development tools is a fully integrated microwave motion sensor including antennas as well as a built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. An integrated frequency divider with a Phase-Locked Loop (PLL) provides VCO frequency stabilization.

Up to 7 m detection range for human targets

Less than 2 mW power consumption possible

Requires minimal external circuitry

Related links