Renesas Electronics Bluetooth Low Energy PmodTM Expansion Board RYZ012A100FZ00 Bluetooth Expansion Board for RYZ012A1
- RS Stock No.:
- 240-4010
- Mfr. Part No.:
- RTKYZ012A1B00000BE
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
£24.00
(exc. VAT)
£28.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.00 |
*price indicative
- RS Stock No.:
- 240-4010
- Mfr. Part No.:
- RTKYZ012A1B00000BE
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| RF Technology | Bluetooth | |
| Kit Classification | Expansion Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | RYZ012A1 | |
| Featured Device | RYZ012A100FZ00 | |
| Kit Name | Bluetooth Low Energy PmodTM Expansion Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
RF Technology Bluetooth | ||
Kit Classification Expansion Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With RYZ012A1 | ||
Featured Device RYZ012A100FZ00 | ||
Kit Name Bluetooth Low Energy PmodTM Expansion Board | ||
Standards/Approvals No | ||
The Renessa Electronics MOD expansion board for RYZ012A1 provides an entry point to evaluation and developing for the RYZ012A1. The PMOD expansion board can be controlled through an SPI or UART interface.
Easy connection to Renessa MCU kits via PMOD
High speed UART interface
Driver for RX MCUs available
Related links
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- STMicroelectronics Evaluation Platform IDB009V1 Bluetooth Low Energy Evaluation Board for STEVAL-IDB009V1 8 MHz
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
