onsemi Evaluation Board Ultra-Low Power Radio Evaluation Board for AX8052F1xx 1050 MHz ADD5045-915-1-GEVK

Stock information currently inaccessible
RS Stock No.:
230-9015
Mfr. Part No.:
ADD5045-915-1-GEVK
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

RF Technology

Radio

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

RF IC

For Use With

AX8052F1xx

Featured Device

Ultra-Low Power

Kit Name

Evaluation Board

Maximum Frequency

1050MHz

Standards/Approvals

RoHS

The ON Semiconductor AX5043 is supported by the development kit DVK-2. This is a complete and flexible ready-to-go solution for easy testing, evaluation and development of ON Semiconductors RF ICs. It is suited for real performance tests using professional lab equipment, as well as for application code development. The DVK-2 is based on the AX8052F100 MCU and offers both the AX-Radio Lab GUI as well as the advanced graphic integrated development environment AX8052-IDE together with the freely usable SDCC C-compiler to go with it.

Carrier frequency range 27 - 1050 MHz

Ultra-low power

Constant TX output power over the full VDD range of 3.0 - 3.6 V

Fully autonomous lowest power wake-on-radio mode (500 nA)

Packet RX/TX without microcontroller intervention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy