Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-915-VHETH 930 MHz AEK-915-VHETH
- RS Stock No.:
- 218-2247
- Mfr. Part No.:
- AEK-915-VHETH
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2247
- Mfr. Part No.:
- AEK-915-VHETH
- Brand:
- Linx
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | ANT-915-VHETH | |
| Featured Device | VHETH | |
| Kit Name | Helical Antenna Evaluation Kit | |
| Maximum Frequency | 930MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With ANT-915-VHETH | ||
Featured Device VHETH | ||
Kit Name Helical Antenna Evaluation Kit | ||
Maximum Frequency 930MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Linx Evaluate 915MHz helical antenna is an evaluation kit. It provides the ability to benchmark performance in product design prototypes. Kit also enable testing of antenna performance under simulated interference conditions and provide a benchmark for comparison with product design prototypes.
Performance at 902 MHz to 930 MHz
VSWR is ≤ 2.3
Peak gain of 0.9 dBi
Efficiency is 58%
Omnidirectional radiation pattern
Related links
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-868-VHETH 876 MHz AEK-868-VHETH
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- Linx Evaluation Kit for GNSS Antenna AEK-GNL1-nSP
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- Panasonic Evaluation Kit PAN1781-ETU Ceramic Antenna Bluetooth Evaluation Kit for PAN1781 - Bluetooth 5.1 IoT Module
- Wurth Elektronik EV-Kit Titania incl. ext. antenna Titania Evaluation Kit for Titania EV-kit 169 MHz 2607019211001
- Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
