Panasonic Evaluation kit PAN1780 Bluetooth Development Kit for nRF52840 ENW89854AYKF
- RS Stock No.:
- 205-4791
- Mfr. Part No.:
- ENW89854AYKF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 205-4791
- Mfr. Part No.:
- ENW89854AYKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| RF Technology | Bluetooth | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| For Use With | nRF52840 | |
| Featured Device | PAN1780 | |
| Kit Name | Evaluation kit | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
For Use With nRF52840 | ||
Featured Device PAN1780 | ||
Kit Name Evaluation kit | ||
- COO (Country of Origin):
- DE
The Panasonic Wireless Connectivity solutions encompass a wide range of technologies, with a focus on helping design engineers increase their products speed-tomarket.The product portfolio covers all of todays latest communicationprotocols with ready-to-use modules for Bluetooth Low Energy and Classic. Panasonic offers Bluetooth Low Energy in combination with all important short range RF technologies: Wi-Fi (2.4GHz & 5GHz), IEEE 802.15.4 and NFC-A.
Surface mount
Engineered with design simplicity
Engineered with design simplicity
