Panasonic Kit PAN1780 Bluetooth for Standalone mode ENW89854AWKF
- RS Stock No.:
- 205-4787
- Mfr. Part No.:
- ENW89854AWKF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4787
- Mfr. Part No.:
- ENW89854AWKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| RF Technology | Bluetooth | |
| Classification | Development Kit | |
| For Use With | Standalone mode | |
| Featured Device | PAN1780 | |
| Kit Name | Kit | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth | ||
Classification Development Kit | ||
For Use With Standalone mode | ||
Featured Device PAN1780 | ||
Kit Name Kit | ||
- COO (Country of Origin):
- DE
2x Evaluation boards for the PAN1780, aBluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single chip controller (featuring ARM® Cortex®-M4F with 64MHz). Bluetooth 5.1 LE including LE 2M and LE coded PHY. Embedded 1MB flash memory and 256KB internal RAM. Includes ARM TrustZone® CryptoCell® 310 and supports secure boot including Root of Trust (RoT). Up to 48 general purpose I/Os (GPIO). USB 2.0 full-speed device interface. Over the air update of application software. Qualified Bluetooth mesh profile stack. On-module DC/DC and LDO regulators with automated low current modes. Voltage range: 1.7V to 5.5V
