Cypress Semiconductor Evaluation And Debug Kit BCM2073X Bluetooth for Debug, Evaluation, Troubleshooting 2.4GHz

Stock information currently inaccessible
RS Stock No.:
196-4374
Mfr. Part No.:
BCM92073X_LE_KIT
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

RF Technology

Bluetooth

For Use With

Debug, Evaluation, Troubleshooting

Featured Device

BCM2073X

Kit Name

Evaluation And Debug Kit

Frequency

2.4GHz

The Cypress WICED™ Smart BCM92073X_LE_Kit (“Tag3”) is an evaluation board that exposes various pins on the BCM2073X BLE SoC device family for debug, evaluation, and troubleshooting. The BCM2703X BLE SoC family offers Bluetooth Low Energy (BLE)-compliant, stand-alone baseband processors with integrated 2.4 GHz transceivers.

The BCM92073X_LE_KIT is a self-contained evaluation and debug kit that can be powered from either a wired USB (regulated) connection or a coin cell battery.
On-board USB-UART bridge enables easy-to-use Host Controller Interface (HCI) via PC terminal.
On-board EEPROM and Serial Flash programmed by WICED™ SMART SDK for custom application firmware development.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy