Microchip BM64 Bluetooth Audio Evaluation Board BM-64-EVB-C1 Evaluation Kit for BM64 Class 1 Stereo Audio Module
- RS Stock No.:
- 177-9624
- Mfr. Part No.:
- BM-64-EVB-C1
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9624
- Mfr. Part No.:
- BM-64-EVB-C1
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | BM64 Class 1 Stereo Audio Module | |
| Featured Device | BM-64-EVB-C1 | |
| Kit Name | BM64 Bluetooth Audio Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With BM64 Class 1 Stereo Audio Module | ||
Featured Device BM-64-EVB-C1 | ||
Kit Name BM64 Bluetooth Audio Evaluation Board | ||
- COO (Country of Origin):
- US
The BM-64-EVB-C1 enables the user to evaluate and demonstrate the functionality of the BM64 Class 1 stereo audio module. The BM-64-EVB-C1 includes an integrated configuration and programming interface for plug-and-play capability, and also has status LEDs which enable rapid prototyping and faster time to market. Along with the BM-64-EVB-C1, software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it. For evaluating the BM64 Class 2 stereo audio module please see the BM-64-EVB-C2 evaluation board.
Based on the Bluetooth 4.2 BM64 Class 1 stereo audio module
Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
Built-in 3W Class-D stereo audio amplifier
Built-in Near Field Communication (NFC)
Stereo audio output for high-quality audio
Easy access to I/O pins
Connection and data status LEDs
Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
Built-in 3W Class-D stereo audio amplifier
Built-in Near Field Communication (NFC)
Stereo audio output for high-quality audio
Easy access to I/O pins
Connection and data status LEDs
