XinaBox xCHIP I2C Multiplexer Module AI01

Stock information currently inaccessible
RS Stock No.:
174-3684
Mfr. Part No.:
AI01
Brand:
XinaBox
Find similar products by selecting one or more attributes.
Select all

Brand

XinaBox

Classification

Module

Kit Classification

Module

Technology

CPU

Kit Name

xCHIP I2C Multiplexer

COO (Country of Origin):
CN

AI01 – I²C MultiPlexer (PCA9548A/PCA9548)


This xChip is an interface module, based on the PCA9548A by NXP Semiconductors, which enables users to add more than one xChip with the same physical I²C address to a circuit. The PCA9548A operates as an I²C channel selector, this functionality is what enables communication with multiple I²C devices that have the same address. The channel selector ability is achieved through an octal bidirectional translating switch controlled by the I²C-bus.

Product Features


● Octal bidirectional translating switch
● I²C-bus interface logic; compatible with SMBus standards
● No glitch on power-up
● Supports hot insertion

Applications


● Communication systems
● Multiplexing of sensor devices

Product Specifications


● Active LOW reset input
● Three address pins allowing up to eight devices on the I²C-bus
● Channel selection via I²C-bus, in any combination
● Power-up with all switch channels deselected
● Low RON switches
● Low standby current
● 0 Hz to 400 kHz clock frequency

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy