Bourns Common Mode Choke
- RS Stock No.:
- 905-4719
- Mfr. Part No.:
- SRF3216A-161Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 905-4719
- Mfr. Part No.:
- SRF3216A-161Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SRF3216A | |
| Impedance | 160 Ω | |
| Dimensions | 3.2 x 1.6 x 2mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Automotive Standard | AEC-Q200 | |
| Height | 2mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SRF3216A | ||
Impedance 160 Ω | ||
Dimensions 3.2 x 1.6 x 2mm | ||
Operating Temperature Range -40 → +125 °C | ||
Automotive Standard AEC-Q200 | ||
Height 2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Depth 1.6mm | ||
