Wurth Elektronik 2 x 40 μH 900 mA Common Mode Choke 2 x 0.25Ω
- RS Stock No.:
- 904-0404
- Mfr. Part No.:
- 744225S
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 904-0404
- Mfr. Part No.:
- 744225S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 40 μH | |
| Series | WE-SL2 | |
| DC Resistance | 2 x 0.25Ω | |
| Maximum Current | 900 mA | |
| Dimensions | 9.2 x 6 x 5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Package/Case | 60286-3 | |
| Maximum Operating Temperature | +125°C | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 9.2mm | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 40 μH | ||
Series WE-SL2 | ||
DC Resistance 2 x 0.25Ω | ||
Maximum Current 900 mA | ||
Dimensions 9.2 x 6 x 5mm | ||
Operating Temperature Range -40 → +125 °C | ||
Package/Case 60286-3 | ||
Maximum Operating Temperature +125°C | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Length 9.2mm | ||
Depth 6mm | ||

