Wurth Elektronik 2 x 1.8 mH 6 A Common Mode Choke 2 x 0.03Ω

Bulk discount available

Subtotal 5 units (supplied in a box)*

£24.15

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 +£4.83

*price indicative

Packaging Options:
RS Stock No.:
904-0394P
Mfr. Part No.:
7446926002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 1.8 mH

Series

WE-LF

Impedance

2 x 30 mΩ

DC Resistance

2 x 0.03Ω

Maximum Current

6 A

Dimensions

33.5 (Dia.) x 20mm

Operating Temperature Range

-40 → +125 °C

Mounting Type

Through Hole

Height

20mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C