Wurth Elektronik 2 x 5.6 mH 2.4 A Common Mode Choke 2 x 0.1Ω
- RS Stock No.:
- 904-0388
- Mfr. Part No.:
- 7446823006
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 904-0388
- Mfr. Part No.:
- 7446823006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 5.6 mH | |
| Series | WE-LF | |
| Impedance | 100 mΩ | |
| DC Resistance | 2 x 0.1Ω | |
| Maximum Current | 2.4 A | |
| Dimensions | 28.5 (Dia.) x 17mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 5.6 mH | ||
Series WE-LF | ||
Impedance 100 mΩ | ||
DC Resistance 2 x 0.1Ω | ||
Maximum Current 2.4 A | ||
Dimensions 28.5 (Dia.) x 17mm | ||
Operating Temperature Range -40 → +125 °C | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Height 17mm | ||

