Wurth Elektronik 2 x 3.3 mH 1.5 A Common Mode Choke 2 x 0.15Ω

RS Stock No.:
904-0369
Mfr. Part No.:
7446622003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 3.3 mH

Series

WE-LF

Test Frequency

10 KHz

DC Resistance

2 x 0.15Ω

Maximum Current

1.5 A

Dimensions

18 (Dia.) x 13mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

13mm

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy