Wurth Elektronik 2 x 10 mH 1.9 A Common Mode Choke 2 x 0.18Ω

RS Stock No.:
904-0325
Mfr. Part No.:
7446322010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 10 mH

Series

WE-LF

DC Resistance

2 x 0.18Ω

Maximum Current

1.9 A

Dimensions

26.5 x 18.5 x 30.5mm

Operating Temperature Range

-40 → +125 °C

Mounting Type

Through Hole

Height

30.5mm

Length

26.5mm

Minimum Operating Temperature

-40°C

Depth

18.5mm

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy