Wurth Elektronik 100 μH 150 mA Common Mode Choke 2Ω
- RS Stock No.:
- 899-7296
- Mfr. Part No.:
- 744235101
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 899-7296
- Mfr. Part No.:
- 744235101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Series | WE-CNSW | |
| DC Resistance | 2Ω | |
| Maximum Current | 150 mA | |
| Dimensions | 4.55 x 3.22 x 2.6mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Package/Case | 1812 (4532M) | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.55mm | |
| Depth | 3.22mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Series WE-CNSW | ||
DC Resistance 2Ω | ||
Maximum Current 150 mA | ||
Dimensions 4.55 x 3.22 x 2.6mm | ||
Operating Temperature Range -40 → +125 °C | ||
Package/Case 1812 (4532M) | ||
Minimum Operating Temperature -40°C | ||
Length 4.55mm | ||
Depth 3.22mm | ||
Maximum Operating Temperature +125°C | ||
Height 2.6mm | ||

