CURRENT COMPENSATED 0.3A SINGLE CHOKE
- RS Stock No.:
- 883-9336
- Mfr. Part No.:
- RN202-0.3-02
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 883-9336
- Mfr. Part No.:
- RN202-0.3-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 12 mH | |
| Series | RN | |
| Dimensions | 18.2 x 8.8 x 13.5mm | |
| Mounting Type | Through Hole | |
| Height | 13.5mm | |
| Depth | 8.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 12 mH | ||
Series RN | ||
Dimensions 18.2 x 8.8 x 13.5mm | ||
Mounting Type Through Hole | ||
Height 13.5mm | ||
Depth 8.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Length 18.2mm | ||
- COO (Country of Origin):
- TH
