Stock information currently inaccessible
- RS Stock No.:
- 863-3875
- Mfr. Part No.:
- SS26V-R100330
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 33 mH | |
| Series | SS | |
| Test Frequency | 1 KHz | |
| DC Resistance | 0.7Ω | |
| Maximum Current | 1 A | |
| Dimensions | 26 x 20.5 x 30.5mm | |
| Operating Temperature Range | -25°C → +75°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -25°C | |
| Depth | 20.5mm | |
| Height | 30.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 33 mH | ||
Series SS | ||
Test Frequency 1 KHz | ||
DC Resistance 0.7Ω | ||
Maximum Current 1 A | ||
Dimensions 26 x 20.5 x 30.5mm | ||
Operating Temperature Range -25°C → +75°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Depth 20.5mm | ||
Height 30.5mm | ||
