Stock information currently inaccessible
- RS Stock No.:
- 863-3822
- Mfr. Part No.:
- SC-01-50G
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5 mH | |
| Series | SC-G | |
| Test Frequency | 100 KHz | |
| DC Resistance | 150mΩ | |
| Maximum Current | 1 A | |
| Dimensions | 17.5 x 14 x 17.5mm | |
| Operating Temperature Range | -25°C → +105°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 17.5mm | |
| Maximum Operating Temperature | +105°C | |
| Depth | 14mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5 mH | ||
Series SC-G | ||
Test Frequency 100 KHz | ||
DC Resistance 150mΩ | ||
Maximum Current 1 A | ||
Dimensions 17.5 x 14 x 17.5mm | ||
Operating Temperature Range -25°C → +105°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 17.5mm | ||
Maximum Operating Temperature +105°C | ||
Depth 14mm | ||
Minimum Operating Temperature -25°C | ||
Length 17.5mm | ||
